
Synchronous FIFO memory IC, 144Kb density, featuring 8K x 18 or 16K x 9 configurations. Offers a 5ns access time and operates at a maximum frequency of 133MHz. This unidirectional component supports a 3.3V operating supply voltage and is housed in an 80-pin LQFP package for surface mounting. Designed for a wide temperature range from -55°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments V62/03639-01XE technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 144Kb |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74V263-EP |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03639-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.