Dual micropower Lincmos voltage comparator featuring push-pull output and 2.7µs response time. Offers 84dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Operates from 4V to 16V with a typical 5V operating supply voltage and a low 40µA supply current. Designed for surface mounting in an 8-SOIC package, this component is lead-free and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 8mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Series | TLC3702-EP |
| Supply Current | 40uA |
| Weight | 0.002677oz |
| RoHS | Compliant |