
CMOS NAND Gate IC featuring 4 independent 2-input NAND gates. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 8mA. With a propagation delay of 9ns and a quiescent current of 2µA, it is designed for reliable performance across an extended temperature range of -55°C to 125°C. Packaged in a 14-pin SOIC on tape and reel, this lead-free and RoHS compliant logic IC is suitable for demanding applications.
Texas Instruments V62/03653-01YE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74AHCT00-EP |
| Technology | CMOS |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03653-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.