
CMOS Schmitt Trigger Inverter IC featuring 6 independent elements. This surface mount component operates with a 4.5V to 5.5V supply voltage, offering a typical 5V operating voltage. It provides 8mA output current at both high and low levels and boasts a 9ns propagation delay. Designed for reliability, it operates across a -55°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments V62/03656-01YE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/03656-01YE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | SN74AHCT14-EP |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03656-01YE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
