
CMOS Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 5.5V, with a typical operating voltage of 5V. Offers a high level output current of -12mA and a low level output current of 12mA. Packaged in a 14-pin TSSOP for surface mounting, with a propagation delay of 14ns. This lead-free, RoHS compliant component has a maximum operating temperature of 105°C.
Texas Instruments V62/03662-02XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | SN74LV14A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 20.4ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03662-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.