Octal buffer/driver IC featuring 8 non-inverting buffer gates with 3-state outputs. Operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. Delivers 32mA low-level output current and -24mA high-level output current. Surface mountable in an SSOP package, this BICMOS technology component offers a 3.8ns propagation delay and operates across a -40°C to 125°C temperature range. Packaged on tape and reel, it is lead-free and RoHS compliant.
Texas Instruments V62/03667-01XE technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03667-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.