The V62/03669-01XE is a 32-bit digital signal processor from Texas Instruments. It operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 120.48MHz. The device is packaged in a BGA352 configuration, measuring 26mm by 26mm. It features a 32-bit external data bus and a 22-bit address bus.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 120.48 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |