
Quad differential comparator IC featuring a 14-TSSOP package for surface mounting. Operates with a wide dual supply voltage range from 1V to 18V, and a maximum supply voltage of 36V. Offers a fast response time of 0.3µs and a voltage gain of 106.02dB. Designed for enhanced product applications with a minimum operating temperature of -40°C and a maximum of 125°C. This RoHS compliant component has a maximum supply current of 2mA and an input bias current of -250nA.
Texas Instruments V62/03672-02YE technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | -250nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM239A-EP |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03672-02YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.