The TLC7701-EP is a single voltage supervisor IC with a threshold voltage of 1.1V, operating over a temperature range of -40°C to 125°C. It has a maximum power dissipation of 525mW and a quiescent current of 9uA. The device is available in a TSSOP package and is RoHS compliant. It is designed for use in a variety of applications, including those requiring a watchdog timer and those that do not. The IC monitors a single voltage and has a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| RoHS Compliant | Yes |
| Series | TLC7701-EP |
| Threshold Voltage | 1.1V |
| Undervoltage Threshold | 1.04V |
| Watchdog Timer | No |
| RoHS | Compliant |