
The TLC7701-EP is a 1-channel watchdog timer IC with undervoltage and overvoltage thresholds of 1.04V and 1.16V, respectively. It operates over a supply voltage range of 2V to 6V and has a maximum supply current of 18uA. The device is packaged in a SOP8 package and is RoHS compliant. It has a maximum power dissipation of 525mW and can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments V62/04604-04YE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 1.16V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 1.16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| RoHS Compliant | Yes |
| Series | TLC7701-EP |
| Undervoltage Threshold | 1.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04604-04YE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.