Quadruple 2-input positive-OR gates, CMOS technology, operating from a 2V to 6V supply. Features a 9ns propagation delay and a quiescent current of 2uA. Designed for surface mount with a 14-SOIC package, offering 24mA output current at both high and low levels. Suitable for extended temperature ranges from -55°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/04616-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74AC32-EP |
| Technology | CMOS |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04616-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.