
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 independent flip-flop circuits, each with a single data input and output. Operates with a maximum clock frequency of 160MHz and a propagation delay of 14ns. Supports a supply voltage range of 2V to 6V, with output currents of 24mA (low) and -24mA (high). Packaged in a 14-pin SOIC for surface mounting, this lead-free, RoHS-compliant component is rated for operation from -55°C to 125°C.
Texas Instruments V62/04617-01XE technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | SN74AC74-EP |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04617-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
