
8-bit, 3-state, transparent D-type latch IC featuring CMOS technology. This general-purpose integrated circuit offers 8 independent latching circuits with non-inverting polarity. Operating from a 4.5V to 5.5V supply range, it provides a high-level output current of -24mA and a low-level output current of 32mA. The component is housed in a 20-pin SOIC package, suitable for surface mounting and supplied on tape and reel. With a maximum operating temperature of 125°C and lead-free construction, it meets RoHS compliance.
Texas Instruments V62/04619-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | SN74ACT373-EP |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04619-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.