CMOS buffer/driver IC featuring 8 non-inverting channels. This surface mount component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 24mA, with 3-STATE output capability. Designed for reliability, it functions across a wide temperature range of -40°C to 85°C and boasts a propagation delay of 9ns. Packaged in SOP format, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/04620-01YE technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04620-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.