
8-channel, non-inverting CMOS buffer/line driver with 3-state outputs. Features 8 input and 8 output lines, operating from a 2V to 6V supply. Offers a high level output current of -24mA and a low level output current of 24mA. This surface mount component is housed in a 20-pin SOP package and operates within a temperature range of -55°C to 125°C. Propagation delay is 7ns, with a turn-on delay time of 13ns and a quiescent current of 4uA.
Texas Instruments V62/04622-01YE technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04622-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
