Four-channel operational amplifier featuring advanced Lincmos technology for very low power consumption. Offers rail-to-rail input and output capabilities with a 200kHz gain bandwidth product and 187kHz bandwidth. Operates from a minimum dual supply voltage of 1.35V up to a maximum dual supply voltage of 8V, or a single supply from 2.7V to 16V. Exhibits a typical input bias current of 60pA and an input offset voltage of 850µV, with a common mode rejection ratio of 65dB. Packaged in a 14-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments V62/04651-04XE technical specifications.
| Bandwidth | 187kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 850uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 187kHz |
| Number of Channels | 4 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04651-04XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.