
CMOS Hex Inverter IC, featuring six independent inverter circuits. Operates with a supply voltage range of 2V to 3.6V, with a typical 3.3V operating voltage. Delivers 24mA output current at both high and low levels. Offers a propagation delay of 4.5ns and turn-on delay of 5.5ns. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments V62/04653-01YE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVC04A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04653-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.