
Quad 2-input positive AND gate IC, featuring CMOS technology and TTL output type. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 4.1ns. This surface mount component, packaged in TSSOP, supports high and low level output currents of -24mA and 24mA respectively. With a wide operating temperature range from -40°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments V62/04655-02YE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVC08A-EP |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04655-02YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.