
Quad 3-STATE buffer IC, featuring non-inverting logic and CMOS technology. Operates with a supply voltage range of 1.65V to 3.6V, offering high and low level output currents of -24mA and 24mA respectively. This surface mount component, packaged in SOIC for tape and reel delivery, boasts a propagation delay of 5.8ns and a quiescent current of 10uA. Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments V62/04656-02YE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04656-02YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.