
3-line to 8-line decoder/demultiplexer IC, featuring CMOS technology and an inverting polarity. Operates within a 2V to 3.6V supply voltage range, with a propagation delay of 6.7ns and turn-on delay of 7.9ns. Offers 3 input lines and 8 output lines, with high and low level output currents of -24mA and 24mA respectively. Packaged in a 16-TSSOP for surface mounting, this lead-free and RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments V62/04657-01YE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | SN74LVC138A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04657-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
