Hex Schmitt-Trigger Inverter, CMOS technology, featuring 6 independent inverter gates with Schmitt-trigger inputs for noise immunity. Operates from a 2V to 3.6V supply voltage, with a typical 3.3V operating voltage. Delivers 24mA high-level and -24mA low-level output current. Packaged in a 14-SOIC surface-mount case, suitable for operation across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Texas Instruments V62/04658-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | SN74LVC14A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04658-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.