
Quad 2-input positive OR gate, a logic IC featuring four independent OR gates. This surface mount component operates within a 2V to 3.6V supply voltage range and offers a maximum operating temperature of 125°C. It provides a high-level output current of -24mA and a low-level output current of 24mA, with a typical propagation delay of 4.4ns. Packaged in SOIC and supplied on tape and reel, this RoHS compliant component is lead-free.
Texas Instruments V62/04661-02XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVC32A-EP |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04661-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.