
8-bit, 3-state, transparent D-type latch IC featuring CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of -24mA and a low level output current of 32mA. This surface mount component, packaged in SSOP, boasts a propagation delay of 7.5ns and a turn-on delay time of 9.5ns. Designed for a wide operating temperature range from -40°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments V62/04662-02ZE technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | SN74LVC373A-EP |
| Supply Current | 10uA |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04662-02ZE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.