
Octal edge-triggered D-type flip-flop IC featuring 8 independent circuits, each with 8 input and 8 output lines. Operates with a positive edge clock trigger up to 100MHz, offering a 9.5ns propagation delay. CMOS technology supports a supply voltage range of 1.65V to 3.6V, with output current capability of 24mA and 3-STATE output type. Packaged in TSSOP for surface mounting, this lead-free and RoHS compliant component is designed for enhanced performance across a -40°C to 125°C temperature range.
Texas Instruments V62/04663-01YE technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | SN74LVC374A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04663-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.