
Bidirectional 8-bit voltage level translator, CMOS technology, featuring 8 channels and 8 outputs with 3-state capability. Operates with a supply voltage range of 4.5V to 5.5V, offering output currents of 24mA (low) and -24mA (high). This surface mount transceiver boasts a propagation delay of 6.7ns and a turn-on delay time of 9.8ns. Packaged in a 24-pin TSSOP for tape and reel distribution, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments V62/04664-01XE technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | SN74LVC4245A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04664-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.