Octal buffer/driver with 3-state outputs, designed for automotive applications. Features 8 bits, true output polarity, and unidirectional data flow. Operates across a wide temperature range of -40°C to 125°C with a supply voltage from 2V to 3.6V. This 20-terminal device utilizes a 20-TSSOP package with a typical propagation delay of 5.1ns at nominal supply voltage. The logic IC type is a bus driver, part of the LVC/LCX/Z family, with enable low control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments V62/04666-01YE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.01 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments V62/04666-01YE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.