
Octal D-Type Flip-Flop, BICMOS technology, operating at 3.3V with a 150MHz frequency. Features positive edge clock triggering, non-inverting polarity, and TTL output type. Offers 8 input and 8 output lines, with high-level output current of -32mA and low-level output current of 64mA. Packaged in SOP for surface mounting, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Texas Instruments V62/04674-02YE technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| RoHS Compliant | Yes |
| Series | SN74LVTH273-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04674-02YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.