
Four-channel, rail-to-rail, very low-power operational amplifier featuring a 200kHz bandwidth and 0.12V/µs slew rate. This advanced Lincmos IC offers a nominal gain bandwidth product of 200kHz and a voltage gain of 124.61dB. Operating from a minimum dual supply voltage of 2.2V up to a maximum of 8V (or 16V single supply), it maintains a low supply current of 250µA. With an input bias current of 60pA and an input offset voltage of 850µV, it operates across a temperature range of -40°C to 125°C. Packaged in a 14-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments V62/04682-04YE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/04682-04YE technical specifications.
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 850uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04682-04YE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.