
Quadruple 2-input positive-NAND gate IC, featuring CMOS technology and TTL output type. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 8ns. Designed for surface mount with a 14-SOIC package, supporting -24mA high-level and 24mA low-level output current. This lead-free and RoHS compliant component functions across an extended temperature range of -40°C to 85°C.
Texas Instruments V62/04685-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74ALVC00-EP |
| Technology | CMOS |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04685-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.