
8-channel, non-inverting buffer/line driver with BiCMOS technology. Features 8 input and 8 output lines, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Offers a high-level output current of -32mA and a low-level output current of 64mA. Packaged in a 20-pin TSSOP for surface mounting, this component boasts a propagation delay of 3.5ns and is RoHS compliant.
Texas Instruments V62/04700-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 22mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04700-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
