
Quad 3.3V ABT bus buffer with 3-state, non-inverting outputs. Features 4 channels, each with 4 bits, operating from a 2.7V to 3.6V supply. Delivers ±32mA high/low output current with a 2.9ns propagation delay. Surface mountable in a TSSOP package, this BICMOS technology component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments V62/04705-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04705-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.