Single 2-input positive-OR gate, a CMOS logic IC designed for surface mounting in a 5-pin SC-70 package. Features a 1.65V to 5.5V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. Delivers 32mA output current at both high and low levels, with a typical propagation delay of 5.7ns. This RoHS compliant component operates with a quiescent current of 10uA.
Texas Instruments V62/04734-02XE technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVC1G32-EP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04734-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.