
Octal D-type flip-flop IC, featuring positive edge triggering and 3-state non-inverting outputs. This high-speed CMOS component operates at 60MHz with a propagation delay of 33ns and a turn-on delay of 50ns. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V, and provides ±6mA output current. Designed for surface mounting in a SOIC package, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments V62/04739-01XE technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | CD74HCT574-EP |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04739-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
