Precision operational amplifier featuring a 1.7MHz bandwidth and 0.5V/µs slew rate. This dual-channel, BIFET technology amplifier offers a 600µV input offset voltage and 70nA input bias current. Operating from a 2V to 20V dual supply or 4V to 40V single supply, it boasts an 85dB common mode rejection ratio and a 123.52dB voltage gain. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments V62/04755-04XE technical specifications.
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 600uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04755-04XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.