
8-bit, 3-state, bidirectional transceiver for logic applications. Features CMOS technology, 8 channels, and a 20-pin SOIC surface mount package. Operates with supply voltages from 2V to 6V, offering output currents of 24mA (low) and -24mA (high). Includes non-inverting polarity and a propagation delay of 7ns. Packaged on tape and reel for 2000 units.
Texas Instruments V62/04760-01XE technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | SN74AC245-EP |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04760-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.