Octal buffer/driver featuring 8 non-inverting, 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high level output current of -8mA and low level output current of 8mA. This CMOS logic IC supports surface mount installation in a 20-SOIC package, with a propagation delay of 8.5ns and turn-on delay of 12ns. Suitable for applications within a -40°C to 85°C temperature range, it is lead-free and RoHS compliant.
Texas Instruments V62/04761-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04761-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.