
Four-channel, rail-to-rail input/output operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. This CMOS IC offers a wide operating supply voltage range from 1.35V to 16V, with a typical supply current of 2.64mA. Key specifications include a 50dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio, alongside a 4.5mV input offset voltage and 60pA input bias current. Packaged in a 14-SOIC (D) format, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Texas Instruments V62/05611-01YE technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.4MHz |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 2.64mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05611-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
