14-bit, 400 MS/s Digital-to-Analog Converter (DAC) with a single channel. Features LVDS and Parallel interfaces, 4.6 LSB Integral Nonlinearity (INL), and 2.2 LSB Differential Nonlinearity (DNL). Operates from a 3.15V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a 73 dB Spurious-Free Dynamic Range (SFDR) and a 0.012 µs settling time. Packaged in a 48-HTQFP, this lead-free, RoHS compliant component is rated for an extended temperature range of -55°C to 125°C.
Texas Instruments V62/05619-01XE technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2.2LSB |
| Integral Nonlinearity (INL) | 4.6LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 820mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400MS/s |
| Series | DAC5675-EP |
| Settling Time | 0.012us |
| Spurious-free dynamic range (SFDR) | 73dB |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05619-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.