The TPS54610-EP is a DC/DC regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum input voltage of 6V and a minimum input voltage of 3V. The device is RoHS compliant and has a quiescent current of 9.8mA. It is available in a HTSSOP package and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Texas Instruments V62/05622-01XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/05622-01XE technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Voltage | 4.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9.8mA |
| RoHS Compliant | Yes |
| Series | TPS54610-EP |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05622-01XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.