
8-channel, non-inverting buffer/line driver featuring 3-state outputs. This CMOS integrated circuit operates with a supply voltage range of 2V to 5.5V and offers a high-level output current of -16mA and a low-level output current of 16mA. With a propagation delay of 15.3ns and a turn-on delay time of 21ns, it is designed for surface mounting in a 20-pin SOIC package, supplied on tape and reel. The component is lead-free, RoHS compliant, and operates across a temperature range of -55°C to 125°C.
Texas Instruments V62/06604-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06604-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.