
High-slew-rate, rail-to-rail output operational amplifier featuring a 4.8MHz bandwidth and 10.5V/µs slew rate. This 2-channel CMOS IC operates from a 1.25V to 3V dual supply or 2.5V to 6V single supply, with a nominal gain bandwidth product of 5.1MHz. It offers a 60dB common mode rejection ratio and a low input bias current of 60pA. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component is rated for operation from -55°C to 125°C.
Texas Instruments V62/06607-02XE technical specifications.
| Bandwidth | 4.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06607-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.