
CMOS Schmitt Trigger Buffer, 1-channel, non-inverting, single-input, single-output buffer with 5.5ns propagation delay. Features a 1.65V to 5.5V supply voltage range and operates from -55°C to 125°C. Offers ±32mA high/low level output current and 10µA quiescent current. Packaged in a 5-pin SC-70 (SOT-23) surface mount package, supplied on tape and reel.
Texas Instruments V62/06621-01YE technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06621-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.