Quadruple operational amplifier featuring a 1.2MHz bandwidth and 0.5V/µs slew rate. This surface mount IC offers a 100dB voltage gain and 60dB common mode rejection ratio. Operating from a 1.5V to 16V dual supply or 3V to 32V single supply, it functions across a -40°C to 125°C temperature range. The 14-TSSOP package contains 4 channels and is supplied on tape and reel.
Texas Instruments V62/06622-04XE technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06622-04XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.