
Processor supervisory circuit featuring a window-watchdog timer. Monitors a single voltage with reset thresholds between 2.87V and 3V. Operates from a 2V to 6V supply voltage, with a typical supply current of 25µA and quiescent current of 9µA. Maximum power dissipation is 437mW. Packaged in a 6-lead SOT-23, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Texas Instruments V62/06627-01XE technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| RoHS Compliant | Yes |
| Series | TPS3813K33-EP |
| Supply Current | 25uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.87V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06627-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.