
16-bit transparent latch IC featuring D-type logic function and 3-state outputs. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and offers TTL output type. This BICMOS technology component boasts a propagation delay of 5.4ns and a turn-on delay time of 8.3ns. Designed for surface mounting in a 48-pin SSOP package, it supports a wide operating temperature range from -55°C to 125°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments V62/06628-01XE technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | SN74ABT16373A-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 8.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06628-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.