Single D-Type Flip-Flop, CMOS technology, operating at 175MHz with a propagation delay of 8ns. Features positive edge clock triggering, non-inverting polarity, and a single-ended input. Supports a supply voltage range of 1.65V to 5.5V, with output current capabilities of 32mA (low level) and -32mA (high level). Packaged in SC, surface mount, tape and reel, with an operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments V62/06633-01XE technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | SN74LVC1G175-EP |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06633-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.