
Dual Inverting Buffer/Driver IC, CMOS technology, featuring two independent buffer/driver elements. Offers a low-level output current of 32mA and a propagation delay of 4.6ns. Operates across a wide temperature range from -55°C to 125°C with supply voltages from 1.65V to 5.5V. Surface mountable in an SC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/06640-01XE technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06640-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
