
Octal bidirectional bus transceiver, CMOS technology, 8 bits, 8 channels, 3-state output type, 24mA output current. Features configurable output voltage, 200Mbps data rate, and 7.1ns propagation delay. Operates from 4.5V to 5.5V supply voltage, with a wide temperature range of -55°C to 125°C. Surface mountable in a 24-TSSOP package, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/06658-01XE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | SN74LVCC4245A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06658-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.