
Dual buffer gate IC, featuring CMOS technology and a non-inverting logic function. Operates across a wide temperature range from -55°C to 125°C with a supply voltage from 1.65V to 5.5V. Offers 2-bit buffering with a propagation delay of 5.2ns and a turn-on delay time of 11.5ns. Supports high level output current of -24mA and low level output current of 24mA. Packaged in a 6-SC70 surface mount format, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/06659-01XE technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06659-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.