13-bit Analog-to-Digital Converter (ADC) with a 250 MSPS sampling rate. Features differential input, LVDS and parallel interface, and a 13-bit resolution. Operates with a supply voltage range of 3V to 3.6V and 4.75V to 5.25V. Offers integral nonlinearity of 2.2 LSB and a signal-to-noise ratio of 69.3 dB. Packaged in an 80-HTQFP, this lead-free, RoHS-compliant component supports an extended temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments V62/06668-01XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/06668-01XE technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 250000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.37W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 2.25W |
| Power Dissipation | 2.37W |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 69.3dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06668-01XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.